364721-E

Heilind Number:ERN364721
Manufacturer:ERNI
Manufacturer Number:364721-E
ECAD Model:
3D Model

Description:

SMCBTB 68M30.2 MMBTB32TRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 364721-E
Series:SMC
Amperage:1 A
Gender:Male
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:68
Operating Temperature Range:-55 - 125 °C
Part Aliases:364721-E
SKU:ERN364721

Detailed Description

Experience seamless connectivity with our SMCBTB 68M30.2 MMBTB32TRAY male board-to-board connector. Designed with a 1 A amperage capacity and a 1.27 mm pitch, this vertical connector offers reliable performance in compact spaces. Featuring 68 positions and RoHS compliance, it is ideal for a wide range of applications. With an operating temperature range of -55 to 125 °C, you can trust in its durability and stability. Perfect for PCB board stacking and mezzanine connections, this connector ensures efficient and secure data transmission. Upgrade your connectivity solutions with ease using our SMCBTB series connector.