364724

Heilind Number:ERN364724
Manufacturer:ERNI
Manufacturer Number:364724
ECAD Model:
3D Model

Description:

SMCBTB 68M36.2 MMBTB38TRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 364724
Series:SMC
Amperage:1 A
Gender:Male
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:68
Operating Temperature Range:-55 - 125 °C
Part Aliases:364724-E
SKU:ERN364724

Detailed Description

Enhance connectivity with our SMCBTB 68M36.2 MMBTB38TRAY Board To Board PCB Connector. Designed for reliable performance, this male connector features a 1.27mm pitch and vertical orientation, ideal for various electronic applications. With 68 positions, it offers ample connectivity options while ensuring seamless data transfer. Operating efficiently in temperatures ranging from -55 to 125°C, it's suitable for diverse environmental conditions. Trust in its high-quality construction for secure and durable connections in your projects. Elevate your PCB designs with this essential component.