| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 364725 |
| Series: | SMC |
| Amperage: | 1 A |
| Gender: | Male |
| Pitch: | 1.27 mm |
| Orientation: | Vertical |
| Number of Positions: | 80 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 364725-E |
| SKU: | ERN364725 |
364725
| Heilind Number: | ERN364725 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 364725 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your board-to-board connectivity with the SMCBTB 80M18.2 MMBTB20TRAY series, featuring a male gender and a vertical orientation. With a 1.27mm pitch and 80 positions, this connector ensures reliable and efficient power delivery. Operating seamlessly in a wide temperature range from -55 to 125°C, it is ideal for various industrial applications. Trust in its high-quality construction and performance for seamless integration into your PCB setups.

