364731

Heilind Number:ERN364731
Manufacturer:ERNI
Manufacturer Number:364731
ECAD Model:
3D Model

Description:

SMCBTB 80M30.2 MMBTB32TRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 364731
Series:SMC
Amperage:1 A
Gender:Male
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:80
Operating Temperature Range:-55 - 125 °C
Part Aliases:364731-E
SKU:ERN364731

Detailed Description

Enhance connectivity with the SMCBTB 80M30.2 MMBTB32TRAY, a high-performance male connector designed for seamless board-to-board integration. With a pitch of 1.27mm and 80 positions, it offers reliable data transmission in vertical orientation. Operating efficiently in extreme temperatures ranging from -55 to 125°C, this connector ensures optimal performance in various environments. Perfect for mezzanine and board stacking applications, it is a essential component for any PCB setup. Trust in its 1A amperage rating for consistent power delivery. Elevate your connectivity solutions with this versatile connector.