364733

Heilind Number:ERN364733
Manufacturer:ERNI
Manufacturer Number:364733
ECAD Model:
3D Model

Description:

SMCBTB 80M34.2 MMBTB36TRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 364733
Series:SMC
Amperage:1 A
Gender:Male
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:80
Operating Temperature Range:-55 - 125 °C
Part Aliases:364733-E
SKU:ERN364733

Detailed Description

Introducing the SMCBTB 80M34.2 MMBTB36TRAY, a versatile Male Board-to-Board Connector designed for seamless PCB connectivity. With a compact 1.27mm pitch and 80 vertical positions, this connector offers high-density integration for your electronic assemblies. Operating flawlessly in a wide temperature range of -55 to 125 °C, it ensures reliable performance in diverse environments. Engineered for durability and efficiency, it is a perfect choice for Mezzanine & Board Stacking applications, providing secure and stable connections for your designs. Trust in the SMCBTB series for quality interconnect solutions that meet your connectivity needs with excellence.