374000-E

Heilind Number:ERN374000
Manufacturer:ERNI
Manufacturer Number:374000-E
ECAD Model:
3D Model

Description:

37400

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 374000-E
Gender:Male
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:96
Termination Type:Solder
Operating Temperature Range:-55 - 125 °C
Part Aliases:374000-E
SKU:ERN374000

Detailed Description

Elevate your connectivity with our Vertical Backplane Connector, designed for seamless integration in male gender configurations. Featuring a precise 2.54 mm pitch and accommodating 96 positions, this connector ensures reliable performance in high-density PCB applications. With solder termination, it guarantees secure and durable connections, even in extreme operating temperatures ranging from -55 to 125 °C. Rest assured, this connector is fully RoHS compliant, meeting strict environmental standards. Explore its versatility in various industries, from telecommunications to aerospace. Trust in its quality and efficiency for your next project.