374001-E

Heilind Number:ERN374001
Manufacturer:ERNI
Manufacturer Number:374001-E
ECAD Model:
3D Model

Description:

STVR 96 MI ABC VVV 4-00 GA06 1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 374001-E
Gender:Male
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:96
Termination Type:Solder
Operating Temperature Range:-55 - 125 °C
Part Aliases:374001-E
SKU:ERN374001

Detailed Description

Upgrade your backplane connections with our STVR 96 MI ABC VVV 4-00 GA06 1 connector, designed for seamless functionality in demanding environments. With a pitch of 2.54mm and vertical orientation, this male connector offers efficient and reliable board-to-board connectivity. Featuring 96 positions and solder termination, it ensures secure attachment for optimal performance. Operating within a wide temperature range of -55 to 125°C, it's suitable for various industrial applications. Rest assured, this connector is fully RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your connectivity solutions with this essential component.