374002-E

Heilind Number:ERN374002
Manufacturer:ERNI
Manufacturer Number:374002-E
ECAD Model:
3D Model

Description:

STVR 64 MI AC VV 4-00 GA06 4,0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 374002-E
Gender:Male
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:64
Termination Type:Solder
Operating Temperature Range:-55 - 125 °C
Part Aliases:374002-E
SKU:ERN374002

Detailed Description

Elevate your connectivity with our STVR 64 MI AC VV 4-00 GA06 4 board-to-board connector, designed for seamless male-to-male interaction. With a pitch of 2.54mm and 64 positions, it offers high-density integration for your PCBs. The vertical orientation and solder termination ensure secure and efficient assembly, while its robust construction guarantees reliable performance even in extreme temperatures ranging from -55 to 125°C. Fully RoHS compliant, this connector is a sustainable and dependable choice for your electronic projects. Explore the possibilities of streamlined connections in a variety of applications, from industrial machinery to consumer electronics.