374144-E

Heilind Number:ERN374144
Manufacturer:ERNI
Manufacturer Number:374144-E
ECAD Model:
3D Model

Description:

STVM 24-8 M ABC VVV 4-00 0606

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 374144-E
Gender:Male
Termination Method:Solder
Pitch:2.54 mm
Orientation:Right Angle
Number of Positions:24
Operating Temperature Range:-55 - 125 °C
Part Aliases:374144-E
SKU:ERN374144

Detailed Description

Elevate your power connectivity with the STVM 24-8 M ABC VVV 4-00 0606, a robust solution designed for heavy-duty applications. This male connector, featuring a right-angle orientation and 24 positions, ensures secure and efficient power transmission. With a solder termination method and a pitch of 2.54 mm, it offers easy installation onto your power source. Operating flawlessly in temperatures ranging from -55 to 125 °C, it guarantees reliable performance even in harsh environments. Rest assured of its quality and environmental responsibility, as it is RoHS compliant. Upgrade your power system with this essential connector.