374169-E

Heilind Number:ERN374169
Manufacturer:ERNI
Manufacturer Number:374169-E
ECAD Model:
3D Model

Description:

STVM 60-4 M ABC VVV 4-00 0606

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 374169-E
Gender:Male
Termination Method:Solder
Pitch:2.54 mm
Orientation:Right Angle
Number of Positions:60
Operating Temperature Range:-55 - 125 °C
Part Aliases:374169-E
SKU:ERN374169

Detailed Description

Easily connect heavy-duty power cables with our STVM 60-4 M ABC VVV 4-00 0606 connector, designed for seamless soldering. Featuring a right-angle orientation and 2.54 mm pitch, it offers 60 positions for efficient power transmission. With an operating temperature range of -55 to 125 °C, it's suitable for a variety of environments. Rest assured, it's also RoHS compliant, making it environmentally friendly. Perfect for industrial applications, this connector ensures reliable power connectivity in even the most demanding conditions.