374171-E

Heilind Number:ERN374171
Manufacturer:ERNI
Manufacturer Number:374171-E
ECAD Model:
3D Model

Description:

STVM 60-4 M ABC VVV 4-00 0606

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 374171-E
Gender:Male
Termination Method:Solder
Pitch:2.54 mm
Orientation:Right Angle
Number of Positions:60
Operating Temperature Range:-55 - 125 °C
Part Aliases:374171-E
SKU:ERN374171

Detailed Description

Elevate your power connection efficiency with the STVM 60-4 M ABC VVV 4-00 0606, designed for unparalleled performance in heavy-duty applications. This male connector boasts a right-angle orientation and efficient solder termination method, ensuring secure and stable connections. With 60 positions and a 2.54mm pitch, it's ideal for high-density setups while operating flawlessly in a wide temperature range from -55 to 125°C. Rest assured of its compliance with RoHS regulations, making it a responsible choice for environmentally conscious projects. Upgrade your power connectivity with this top-of-the-line connector, a must-have for any professional setup.