374199-E

Heilind Number:ERN374199
Manufacturer:ERNI
Manufacturer Number:374199-E
ECAD Model:
3D Model

Description:

STVR 96 MI ABC VVV 4-00 GA06 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 374199-E
Gender:Male
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:96
Termination Type:Solder
Operating Temperature Range:-55 - 125 °C
Part Aliases:374199-E
SKU:ERN374199

Detailed Description

Elevate your electronic connections with the STVR 96 MI ABC VVV 4-00 GA06 4 backplane connector. Designed for seamless integration in male gender setups, this vertical connector boasts a sturdy pitch of 2.54 mm and offers a high number of 96 positions for extensive connectivity. With solder termination, it ensures secure and reliable contact, even in harsh operating conditions ranging from -55 to 125 °C. Rest assured, this connector is fully RoHS compliant, aligning with environmental standards. Perfect for industrial and commercial applications, it guarantees optimal performance in board-to-board and backplane configurations. Upgrade your connectivity solutions with this essential component.