374460

Heilind Number:ERN374460
Manufacturer:ERNI
Manufacturer Number:374460
ECAD Model:
3D Model

Description:

STVRD 128 MI ABCD VVVV 4-00 GA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 374460
Gender:Male
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:128
Termination Type:THR
Operating Temperature Range:-55 - 125 °C
Part Aliases:374460-E
SKU:ERN374460

Detailed Description

Elevate your board-to-board connectivity with the STVRD 128 MI ABCD VVVV 4-00 GA connector, designed for seamless integration in high-performance systems. Engineered for male gender compatibility, it boasts a 2.54 mm pitch and vertical orientation, ensuring efficient signal transmission. With 128 positions available, it offers ample room for complex circuitry. Featuring Through Hole Reflow termination, it guarantees secure and reliable connections even in harsh operating conditions, with an impressive temperature range of -55 to 125 °C. Suitable for diverse applications, this connector belongs in the forefront of advanced technology.