374463-E

Heilind Number:ERN374463
Manufacturer:ERNI
Manufacturer Number:374463-E
ECAD Model:
3D Model

Description:

STVRD 128 MI ABCD VVVV 4-00 GA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 374463-E
Gender:Male
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:128
Termination Type:Solder
Operating Temperature Range:-55 - 125 °C
Part Aliases:374463-E
SKU:ERN374463

Detailed Description

Elevate your male PCB connectivity with our high-performance Vertical Board-to-Board Connector. Featuring a precise 2.54mm pitch and 128 positions, it ensures seamless data transmission in your electronic assemblies. Designed for solder termination, this connector guarantees secure and durable connections even in harsh environments, with an operating temperature range of -55 to 125°C. Compliant with RoHS standards, it meets environmental regulations while delivering top-notch performance. Perfect for a variety of applications, from IT to industrial, this connector is a reliable choice for your PCB interconnect needs.