374466-E

Heilind Number:ERN374466
Manufacturer:ERNI
Manufacturer Number:374466-E
ECAD Model:
3D Model

Description:

STVRD 128 MI ABCD VVVV 4-00 EE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 374466-E
Gender:Male
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:128
Termination Type:Press Fit
Operating Temperature Range:-55 - 125 °C
Part Aliases:374466-E
SKU:ERN374466

Detailed Description

Enhance your connectivity with the STVRD 128 MI ABCD VVVV 4-00 EE Board To Board PCB Connector, designed for reliable performance in demanding environments. This male connector features a standard 2.54 mm pitch with 128 vertical positions, ensuring seamless integration into your PCB layout. With press-fit termination, installation is quick and secure, ideal for high-vibration applications. Operating at a wide temperature range from -55 to 125 °C, it guarantees stable functionality even in extreme conditions. RoHS compliant for environmental responsibility, it is a must-have component in any electronic assembly project. Trust in this connector for efficient signal transmission and robust connectivity solutions.