374472-E

Heilind Number:ERN374472
Manufacturer:ERNI
Manufacturer Number:374472-E
ECAD Model:
3D Model

Description:

STVTE 160 MI ABCDE VVVVV 4-00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 374472-E
Gender:Male
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:160
Termination Type:Solder
Operating Temperature Range:-55 - 125 °C
Part Aliases:374472-E
SKU:ERN374472

Detailed Description

Elevate your connectivity game with this high-performance STVTE 160 MI ABCDE VVVVV 4-00 board-to-board connector. Designed for seamless vertical integration, this male connector boasts a 2.54 mm pitch and 160 positions for optimal signal transfer. With solder termination and a wide operating temperature range of -55 to 125 °C, it offers reliability in even the most demanding environments. Rest assured, it is fully RoHS compliant, meeting stringent environmental standards. Perfect for use in backplane applications, this connector ensures efficient and secure connections for your PCBs. Step up your connectivity game with this essential component.