374932-E

Heilind Number:ERN374932
Manufacturer:ERNI
Manufacturer Number:374932-E
ECAD Model:
3D Model

Description:

STVQ/3 20 MI AB VV 4-00 GA06 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 374932-E
Gender:Male
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:20
Termination Type:Solder
Operating Temperature Range:-55 - 125 °C
Part Aliases:374932-E
SKU:ERN374932

Detailed Description

Elevate your connectivity with the STVQ/3 20 MI AB VV 4-00 GA06 4 male board-to-board PCB connector. Featuring a 2.54mm pitch and vertical orientation, it ensures precise and secure mating in your electronic assemblies. With 20 positions and solder termination, it offers reliable signal transmission even in harsh environments, with an operating temperature range of -55 to 125°C. Perfect for backplane applications, this connector guarantees efficient and durable performance. Upgrade your interconnect solutions with this essential component.