384575-E

Heilind Number:ERN384575
Manufacturer:ERNI
Manufacturer Number:384575-E
ECAD Model:
3D Model

Description:

MINIBRIDGE MALE CONNECTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 384575-E
Series:MiniBridge
Gender:Male
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:2
Termination Type:IDC
Operating Temperature Range:-55 - 150 °C
Wire Size:26 AWG
Part Aliases:384575-E
SKU:ERN384575

Detailed Description

Introducing the MiniBridge series, a versatile solution for high-performance connectivity in a compact design. Specifically engineered for male gender applications, these connectors feature a 1.27mm pitch and vertical orientation, ideal for efficient PCB layouts. With two positions available, they offer flexibility in various electronic configurations. The IDC termination type ensures secure and reliable wire connections, accommodating 26 AWG sizes. Operating flawlessly in a wide temperature range from -55 to 150°C, these connectors are suitable for even the most demanding environments. While not RoHS compliant, they maintain top-notch quality and durability. Perfect for a range of applications, from industrial machinery to consumer electronics, the MiniBridge series sets a new standard in IDC ribbon cable connectors.