384674-E

Heilind Number:ERN384674
Manufacturer:ERNI
Manufacturer Number:384674-E
ECAD Model:
3D Model

Description:

STVTE 160 MI ABCDE VVVVV 4-00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 384674-E
Gender:Male
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:160
Termination Type:Press Fit
Operating Temperature Range:-55 - 125 °C
Part Aliases:384674-E
SKU:ERN384674

Detailed Description

Enhance your PCB connectivity with the STVTE 160 MI ABCDE VVVVV 4-00 Backplane Connector. Designed for optimal performance, this vertical connector features a pitch of 2.54 mm, with 160 positions for secure and efficient board-to-board connections. Its press-fit termination ensures reliable contact, even in demanding environments with operating temperatures ranging from -55 to 125 °C. Fully compliant with RoHS regulations, this connector guarantees both quality and sustainability in your electronic assemblies. Upgrade your system with this essential component, offering seamless integration and high-speed data transmission.