| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 384872-E |
| Series: | MiniBridge |
| Gender: | Male |
| Pitch: | 1.27 mm |
| Orientation: | Vertical |
| Number of Positions: | 4 |
| Termination Type: | IDC |
| Operating Temperature Range: | -55 - 150 °C |
| Wire Size: | 26 AWG |
| Part Aliases: | 384872-E |
| SKU: | ERN384872 |
384872-E
| Heilind Number: | ERN384872 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 384872-E |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MiniBridge series, a versatile solution for male IDC Ribbon Cable Connectors with a vertical orientation. With a 1.27 mm pitch and 4 positions, this connector offers reliable termination for 26 AWG wires. Operating seamlessly in temperatures ranging from -55 to 150 °C, it is suitable for a wide range of applications. Designed for ease of use and RoHS compliant, the MiniBridge series ensures both quality performance and environmental responsibility. Elevate your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/16/2024 | De-23-010-0716- Packaging Change. to improve the quality of our MiniBridge Tray packaging we change the width from max. 128mm to max 131mm as shown on the picture below. | Download | |||

