384980

Heilind Number:ERN384980
Manufacturer:ERNI
Manufacturer Number:384980
ECAD Model:
3D Model

Description:

IDC TERM 1 IDC24 0,80 KA 105 7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 384980
Amperage:6 A
Termination Method:SMT
Orientation:Right Angle
Number of Pins:1
Operating Temperature Range:-55 - 150 °C
Wire Termination Style:IDC
Wire Size:24 AWG
Part Aliases:384980-E
SKU:ERN384980

Detailed Description

Efficiently connect wires with our IDC Term 1, designed for seamless integration in your electronic assemblies. This IDC24 features a 0.80 KA rating, ensuring reliable performance in various applications. With a right-angle orientation and SMT termination method, it offers versatility in installation. Operating in a wide temperature range from -55 to 150°C, it is suitable for diverse environmental conditions. Accommodating 24 AWG wire, it provides secure connections for optimal conductivity. Trusted for its quality and durability, this connector is a valuable addition to your toolkit for seamless wire termination.