413170-E

Heilind Number:ERN413170
Manufacturer:ERNI
Manufacturer Number:413170-E
ECAD Model:
3D Model

Description:

STVH15 15 F ZD VV 3-00 F001 19

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 413170-E
Gender:Female
Termination Method:Faston
Pitch:7.62 mm
Orientation:Vertical
Number of Positions:15
Operating Temperature Range:-55 - 125 °C
Part Aliases:413170-E
SKU:ERN413170

Detailed Description

Introducing the STVH15 15 F ZD VV 3-00 F001 19 Heavy Duty Power Connector, specifically designed for female termination with Faston contact method. Featuring a vertical orientation and 7.62mm pitch, this connector offers secure and efficient power transmission in high-demand environments. With 15 positions, it provides ample connectivity options while ensuring reliable performance even in extreme temperatures ranging from -55 to 125°C. Rest assured, this RoHS-compliant connector meets international standards for environmental responsibility. Perfect for industrial applications requiring durable and high-performance power connectors.