413638-E

Heilind Number:ERN413638
Manufacturer:ERNI
Manufacturer Number:413638-E
ECAD Model:
3D Model

Description:

H15 15 M ZD VV 3-00 LAFD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 413638-E
Gender:Male
Termination Method:Solder
Pitch:7.62 mm
Orientation:Right Angle
Number of Positions:15
Operating Temperature Range:-55 - 125 °C
Part Aliases:413638-E
SKU:ERN413638

Detailed Description

Elevate your power connectivity with our H15 15 M ZD VV 3-00 LAFD male connector, designed for robust performance in heavy-duty applications. Featuring a right-angle orientation and 15 positions with solder termination, it ensures secure and efficient power transmission. With a 7.62 mm pitch and operating temperature range of -55 to 125 °C, this connector is ideal for demanding environments. Rest assured, it complies with RoHS standards for environmental responsibility. Upgrade your power infrastructure with this essential component, a reliable solution for your connectivity needs.