414575-E

Heilind Number:ERN414575
Manufacturer:ERNI
Manufacturer Number:414575-E
ECAD Model:
3D Model

Description:

H15 15 M ZD VV 3-00 LAFD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 414575-E
Gender:Male
Termination Method:Solder
Pitch:7.62 mm
Orientation:Right Angle
Number of Positions:15
Operating Temperature Range:-55 - 125 °C
Part Aliases:414575-E
SKU:ERN414575

Detailed Description

Elevate your power connectivity with our H15 15 M ZD VV 3-00 LAFD connector, designed for high-performance applications. This male connector features a right-angle orientation and solder termination method, ensuring secure and efficient installation. With 15 positions and a 7.62mm pitch, it offers ample connectivity for power transmission. Operating smoothly in a wide temperature range from -55 to 125°C, it is built to withstand challenging environments. Rest assured, it is fully RoHS compliant, aligning with environmental standards. Upgrade your power systems with this heavy-duty connector, a reliable solution for demanding industrial settings.