| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 424654-E |
| Gender: | Female |
| Termination Method: | Solder |
| Pitch: | 7.62 mm |
| Orientation: | Vertical |
| Number of Positions: | 11 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 424654-E |
| SKU: | ERN424654 |
424654-E
| Heilind Number: | ERN424654 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 424654-E |
| ECAD Model: |
Specifications
Detailed Description
Empower your connections with the H11 Female Connector, a robust and reliable solution for heavy-duty power applications. Featuring vertical orientation and solder termination, it ensures secure and efficient connectivity in any setup. With 11 positions and a 7.62mm pitch, this connector offers ample versatility for various power transmission needs. Operating smoothly in a wide temperature range from -55 to 125°C, it guarantees consistent performance even in extreme conditions. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your power distribution systems with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/16/2019 | De-19-12-0392 - Packaging Change. To avoid the rist of contact discoloration by gas emission from cardboard box, we will change the current cardboard box packing to tray packing. We use existing tray packing from now as interim solution and will develop and implement new tray packing by 2020 Q3. | Download | |||

