| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 424655-E |
| Gender: | Female |
| Termination Method: | Press-Fit |
| Pitch: | 7.62 mm |
| Orientation: | Vertical |
| Number of Positions: | 11 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 424655-E |
| SKU: | ERN424655 |
424655-E
| Heilind Number: | ERN424655 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 424655-E |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power connector game with this high-quality H11 11 F B V 2 EE25 model, designed for efficient and reliable performance. Featuring a press-fit termination method and vertical orientation, it offers seamless integration into your systems. With 11 positions and a pitch of 7.62mm, it ensures secure and stable connections. Operating smoothly in a wide temperature range from -55 to 125 °C, it's perfect for demanding environments. Rest assured, this connector is also RoHS compliant, meeting the latest environmental standards. Trust in its durability and efficiency for all your heavy-duty power connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/16/2019 | De-19-12-0392 - Packaging Change. To avoid the rist of contact discoloration by gas emission from cardboard box, we will change the current cardboard box packing to tray packing. We use existing tray packing from now as interim solution and will develop and implement new tray packing by 2020 Q3. | Download | |||

