444347

Heilind Number:ERN444347
Manufacturer:ERNI
Manufacturer Number:444347
ECAD Model:
3D Model

Description:

IDC TERM 1 IDC24 0,80 105 707

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 444347
Amperage:6 A
Termination Method:SMT
Orientation:Right Angle
Number of Pins:1
Operating Temperature Range:-55 - 150 °C
Wire Termination Style:IDC
Wire Size:24 AWG
Part Aliases:444347-E
SKU:ERN444347

Detailed Description

Enhance your connectivity with our IDC Term 1 IDC24 0.80 105 707, a versatile solution for wire termination. Designed for efficiency, this right-angle connector features SMT termination method and a single pin, accommodating 24 AWG wire size with ease. With an operating temperature range of -55 to 150°C, it ensures reliable performance in diverse environments. RoHS compliant, it meets strict environmental standards. Elevate your assembly process with this high-quality component, perfect for a range of applications in the automotive, industrial, and telecommunications sectors. Trust in its durability and precision to streamline your projects seamlessly.