454302

Heilind Number:ERN454302
Manufacturer:ERNI
Manufacturer Number:454302
ECAD Model:
3D Model

Description:

DIN 41612 Connectors 1P SMT R/A BCKPLN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 454302
Amperage:17.5 A
Termination Method:SMT
Orientation:Right Angle
Number of Pins:1
Operating Temperature Range:-55 - 150 °C
Wire Termination Style:IDC
Wire Size:22 AWG
Part Aliases:454302-E
SKU:ERN454302

Detailed Description

Enhance your connectivity with our DIN 41612 Connectors featuring a single right-angle pin, designed for surface-mount termination. With a maximum amperage of 17.5 A, these connectors are robust and reliable for various applications. Operating within a wide temperature range of -55 to 150 °C, they ensure performance in harsh environments. The IDC wire termination style accommodates 22 AWG wires effortlessly. RoHS compliant, these connectors prioritize environmental responsibility. Elevate your assembly projects with our high-quality DIN 41612 Connectors.