454303

Heilind Number:ERN454303
Manufacturer:ERNI
Manufacturer Number:454303
ECAD Model:
3D Model

Description:

IDC TERMINAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 454303
Amperage:17.5 A
Termination Method:SMT
Orientation:Right Angle
Number of Pins:1
Operating Temperature Range:-55 - 150 °C
Wire Termination Style:IDC
Wire Size:22 AWG
Part Aliases:454303-E
SKU:ERN454303

Detailed Description

Experience seamless connectivity with our high-performance right angle IDC wire tap splice, designed for efficient termination in SMT applications. With a robust amperage rating of 17.5 A and compatibility with 22 AWG wires, this splice ensures reliable power transmission. Operating effortlessly in a wide temperature range from -55 to 150 °C, it guarantees optimal functionality in diverse environments. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your connectivity needs. Trust in its precision engineering for secure and durable wire terminations, essential for smooth operations in various industries. Elevate your connectivity solutions with this essential component, perfect for use in crimp terminals, housings, splices, and lugs.