| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 454925-E |
| Amperage: | 2.33 A |
| Gender: | Female |
| Termination Method: | SMT |
| Pitch: | 8 mm |
| Orientation: | Vertical |
| Number of Positions: | 16 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 454925-E |
| SKU: | ERN454925 |
454925-E
| Heilind Number: | ERN454925 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 454925-E |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our vertical board-to-board PCB connector, designed for optimal performance in electronic assemblies. Featuring a female gender and SMT termination method, this connector ensures secure and reliable connections in your devices. With a pitch of .8mm and 16 positions, it offers versatile compatibility for various applications. Operating smoothly in a wide temperature range from -55 to 125°C, it guarantees durability and stability in harsh environments. Rest assured of its environmental compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade your connectivity solutions with this high-quality connector, perfect for mezzanine and board stacking applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/20/2023 | DE-23-09-0712 - Plating Supplier Change.we change the external plating supplier for our microcon solder clips. Specification and quality of affected parts will not be changed. Affected Microcon connectors and effective date you can see in the table below. This change will be operated without partnumber change. This change will not affect reliability of product and has no impact on form, fit or function of these products. | Download | |||

