454926-E

Heilind Number:ERN454926
Manufacturer:ERNI
Manufacturer Number:454926-E
ECAD Model:
3D Model

Description:

MICROCON FEMALE CONNECTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 454926-E
Amperage:2.33 A
Gender:Female
Termination Method:SMT
Pitch:8 mm
Orientation:Vertical
Number of Positions:16
Operating Temperature Range:-55 - 125 °C
Part Aliases:454926-E
SKU:ERN454926

Detailed Description

Enhance your circuit board connectivity with this high-performance vertical female connector. Designed for seamless integration with a pitch of .8 mm, it offers smooth SMT termination and features 16 positions for optimal functionality. Operating efficiently within a wide temperature range of -55 to 125 °C, it guarantees reliability in diverse environments. With RoHS compliance and top-notch durability, it's the perfect choice for your PCB assembly needs. Elevate your electronic setups with this essential component.