474322

Heilind Number:ERN474322
Manufacturer:ERNI
Manufacturer Number:474322
ECAD Model:
3D Model

Description:

IDC TERMINAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 474322
Amperage:17.5 A
Termination Method:SMT
Orientation:Right Angle
Number of Pins:1
Operating Temperature Range:-55 - 150 °C
Wire Termination Style:IDC
Wire Size:22 AWG
Part Aliases:474322-E
SKU:ERN474322

Detailed Description

Enhance your electronic connections with our high-quality IDC Wire Tap Splice. Featuring a robust amperage of 17.5 A and RoHS compliance, this versatile component is designed for reliable performance in various applications. Its right-angle orientation and SMT termination method ensure easy integration, while the IDC wire termination style accommodates 22 AWG wires with precision. With an operating temperature range of -55 to 150 °C, it guarantees stable functionality even in harsh environments. Trust in its durable construction to streamline your wiring processes effectively. Explore our range of connectors, crimp terminals, and splices for all your connectivity needs.