474323

Heilind Number:ERN474323
Manufacturer:ERNI
Manufacturer Number:474323
ECAD Model:
3D Model

Description:

IDC TERMINAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 474323
Amperage:17.5 A
Termination Method:SMT
Orientation:Right Angle
Number of Pins:1
Operating Temperature Range:-55 - 150 °C
Wire Termination Style:IDC
Wire Size:22 AWG
Part Aliases:474323-E
SKU:ERN474323

Detailed Description

Easily connect and tap into wires with this high-performance IDC wire tap splice. Featuring a right-angle orientation and SMT termination method, it ensures secure and efficient connections in tight spaces. With a 17.5 A amperage rating and compatibility with 22 AWG wire, it’s suitable for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 150 °C, it guarantees reliable performance even in harsh environments. Its RoHS compliance underscores its commitment to environmental responsibility. Ideal for professional use in various industries, this wire tap splice is a must-have for seamless and durable wire connections.