474337

Heilind Number:ERN474337
Manufacturer:ERNI
Manufacturer Number:474337
ECAD Model:
3D Model

Description:

IDC TERMINAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 474337
Amperage:14 A
Termination Method:SMT
Orientation:Right Angle
Number of Pins:1
Operating Temperature Range:-55 - 150 °C
Wire Termination Style:IDC
Wire Size:24 - 26 AWG
Part Aliases:474337-E
SKU:ERN474337

Detailed Description

Enhance your electronic connections with our high-performance right angle AMP connector. Engineered for seamless SMT integration, this component features a single pin with IDC wire termination, ideal for 24-26 AWG wires. With a robust amperage rating of 14A and a wide operating temperature range from -55 to 150°C, it ensures reliable performance in diverse environments. Rest assured of its quality and environmental compliance with RoHS certification. Perfect for various applications, this connector is a versatile solution for your connectivity needs.