474340

Heilind Number:ERN474340
Manufacturer:ERNI
Manufacturer Number:474340
ECAD Model:
3D Model

Description:

IDC TERMINAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 474340
Amperage:14 A
Termination Method:SMT
Orientation:Right Angle
Number of Pins:1
Operating Temperature Range:-55 - 150 °C
Wire Termination Style:IDC
Wire Size:24 - 26 AWG
Part Aliases:474340-E
SKU:ERN474340

Detailed Description

This right angle IDC wire tap splice terminal is designed for efficient and reliable wire termination in electronic applications. With a termination method of surface mount technology (SMT) and a single pin orientation, it offers seamless integration onto circuit boards. Operating within a wide temperature range of -55 to 150 °C, it ensures durability in harsh environments. Suitable for wire sizes 24-26 AWG, it provides a secure connection for power and signal transmission. Featuring RoHS compliance, it meets environmental regulations. Perfect for use in crimp terminals, housings, and splices, this terminal is a versatile component for various connectivity needs.