474771-E

Heilind Number:ERN474771
Manufacturer:ERNI
Manufacturer Number:474771-E
ECAD Model:
3D Model

Description:

M12 F 8 X H S 301 17,0 112

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 474771-E
Gender:Female
Orientation:Vertical
Number of Positions:8
Termination Type:SMT, THR
Part Aliases:474771-E
SKU:ERN474771

Detailed Description

This female M12 connector with 8 positions is designed for vertical orientation in industrial and automation applications. With both through-hole and surface mount termination options, it offers flexibility in installation. Featuring RoHS compliance, it meets environmental standards while ensuring reliable connectivity. The sturdy construction with a 17.0mm shell size and 112mm height makes it suitable for demanding environments. Its 301 alloy shell material provides durability and performance, meeting the needs of various industrial setups. Trust in this connector for efficient and secure connections in your industrial projects.