| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 484438-E |
| Gender: | Male / Female |
| Termination Method: | SMT |
| Pitch: | 8 mm |
| Orientation: | Vertical |
| Number of Positions: | 54 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 484438-E |
| SKU: | ERN484438 |
484438-E
| Heilind Number: | ERN484438 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 484438-E |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic connections with the MICROS STV 54 187 175 10 Board-to-Board Connector. Designed for seamless integration on PCBs, this connector offers a total of 54 positions for efficient data transmission. Its SMT termination method ensures secure and reliable soldering, while the .8mm pitch allows for precise alignment. With a vertical orientation, it optimizes space utilization on your board. Operating flawlessly in temperatures ranging from -55 to 125 °C, it guarantees performance in various environments. Additionally, this connector is RoHS compliant, underscoring its commitment to environmental responsibility. Ideal for both male and female genders, it's a versatile solution for your connectivity needs in electronic assemblies. Explore its benefits today in enhancing your Mezzanine & Board Stacking applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/17/2021 | De-21-03-0455 rev 1 - PCN revision Parts added. In the course of product optimization we have changed the plastic material of the connector housing from PA 4T GF 30 to PA 10T GF 30. The MSL (Moisture Sensitivity Level) has changed from MSL 3 to MSL 1. This change affects the packaging as well. The packaging in dry bags can be ommited which has a positive effect on waste prevention and environmental protection. Parts with PA 4T GF 30 housing material packed in dry bags will be shipped until the existing inventory is exhausted. This change will be operated without partnumber change and is effective immediately. This change will not affect reliability of product and has no impact on form, fit or function of these products. | Download | |||
| 09/01/2017 | De-18-07-0335 - Change of plastic material. | Download | |||

