| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 594168-E |
| Amperage: | 40 A |
| Gender: | Male |
| Termination Method: | Solder |
| Orientation: | Right Angle |
| Product: | Contacts |
| Part Aliases: | 594168-E |
| SKU: | ERN594168 |
594168-E
| Heilind Number: | ERN594168 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 594168-E |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power connector game with our STVSKO H M 101 ABGE. Designed for heavy-duty applications, this male connector boasts a 40 A amperage, ensuring reliable and efficient power transmission. With a right-angle orientation and solder termination method, it offers flexibility in installation, even in tight spaces. Crafted for durability and performance, it complies with RoHS standards, guaranteeing a sustainable choice. Perfect for a variety of power connections, this connector is a must-have for any professional setup. Upgrade today and experience seamless power transmission like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| ERNI 5788336-1 | STD USB TYPE B, VERTICAL, T/H | ![]() |
| ERNI 65474-001LF | MINI JUMP 2POS | ![]() |
| ERNI 88911-101LF | METRAL HYBRIDHSG MALEPWR | ![]() |
| | ERNI 594750-E | H15 15 F ZD VV 2 1206 | ![]() |
| ERNI 1287 | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| ERNI 4908 | PC QUICK-FIT TERMINAL | ![]() |
| ERNI 10-89-7401 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 40 Circuits, Tin (Sn) Plating, 2.72mm PC Tail Length | ![]() |
| ERNI 26-60-4030 | KK 396 Header, Vertical, Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| ERNI 26-60-4040 | KK 396 Header, Vertical, Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| ERNI 43045-0416 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black | ![]() |
| ERNI 500075-1517 | Mini USB, B-Receptacle, Vertical, Through Hole Solder Tails and Shell Tabs | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/27/2026 | PCN-25-252164 - End of Life. LTB 1/27/26 | Download | |||


