| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 594180-E |
| Amperage: | 20 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Orientation: | Vertical |
| Product: | Contacts |
| Part Aliases: | 594180-E |
| SKU: | ERN594180 |
594180-E
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/17/2023 | DE-23-04-0678 - Drawing revision change. due to the integration of ERNI into TE we need to raise the drawing revision of below mentioned Connectors. Revision I,O, Q and X are forbidden revisions in TE environment. For this we need to raise the drawing revision to the next allowed one. I --> J O--> P Q--> R X--> Y There is no further change on the drawings ! | Download | |||

