594751-E

Heilind Number:ERN594751
Manufacturer:ERNI
Manufacturer Number:594751-E
ECAD Model:
3D Model

Description:

H15 15 F ZD VV 2 TL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 594751-E
Gender:Female
Termination Method:Solder
Pitch:7.62 mm
Orientation:Vertical
Number of Positions:15
Operating Temperature Range:-55 - 125 °C
Part Aliases:594751-E
SKU:ERN594751

Detailed Description

Elevate your power connector game with our H15 15 F ZD VV 2 TL, designed for female connections with a vertical orientation. Featuring a solder termination method and 15 positions, this connector ensures secure and stable power transmission. With a pitch of 7.62mm, it offers efficient connectivity for heavy-duty applications. Operating seamlessly in temperatures ranging from -55 to 125°C, it's built to withstand even the harshest environments. Rest assured, it's also RoHS compliant, aligning with our commitment to environmental responsibility. Upgrade your power systems with this essential connector, a reliable component in our Heavy Duty Power Connectors & Accessories lineup.