| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 913738-E |
| Gender: | Female |
| Termination Method: | Press-Fit |
| Pitch: | 7.62 mm |
| Orientation: | Vertical |
| Number of Positions: | 11 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 913738-E |
| SKU: | ERN913738 |
913738-E
| Heilind Number: | ERN913738 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 913738-E |
| ECAD Model: |
Specifications
Detailed Description
Introducing our H11 11 F B V 2 EE25 Power Connector, specially designed for female terminals with a press-fit termination method. Featuring 11 positions and a vertical orientation, this connector is perfect for heavy-duty power applications. With a pitch of 7.62mm and operating temperature range from -55 to 125°C, it ensures reliable performance even in harsh environments. Rest assured, it is ROHS-compliant, making it a sustainable choice for your projects. Upgrade to our Power Connector for efficient power transmission in various industrial settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/16/2019 | De-19-12-0392 - Packaging Change. To avoid the rist of contact discoloration by gas emission from cardboard box, we will change the current cardboard box packing to tray packing. We use existing tray packing from now as interim solution and will develop and implement new tray packing by 2020 Q3. | Download | |||

