1003P1T1B1M1QEH

Heilind Number:ESW1003P1T1B1M1QEH
Manufacturer:E-Switch
Manufacturer Number:1003P1T1B1M1QEH
ECAD Model:
3D Model

Description:

TOGGLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 1003P1T1B1M1QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:3PDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:ST131003
SKU:ESW1003P1T1B1M1QEH

Detailed Description

Introducing the ST131003 Toggle Switch, a reliable and versatile component for your electronic projects. This panel-mount switch, part of the Series 100, boasts a durable construction and RoHS compliance, ensuring both performance and environmental responsibility. With an amperage rating of 5A and a rated voltage of 28VDC or 120VAC, it's suitable for a wide range of applications. The Toggle switch type, featuring a 3PDT contact configuration and On-On switch function, offers precise control. Its compact design, with a 10.41mm actuator length and circular panel cut-out diameter of 6.35mm, makes it easy to integrate. Whether you're a professional or hobbyist, this Toggle Switch is a must-have in your toolkit. Operating flawlessly in temperatures ranging from -30 to 85°C, it guarantees performance even in demanding environments. Trust in the ST131003 for seamless operation and durability in every switch.