1003P1T1B2VS2RE

Heilind Number:ESW1003P1T1B2VS2RE
Manufacturer:E-Switch
Manufacturer Number:1003P1T1B2VS2RE
ECAD Model:
3D Model

Description:

T131024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 1003P1T1B2VS2RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:3PDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:10.41 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T131024
SKU:ESW1003P1T1B2VS2RE

Detailed Description

Introducing the 1003P1T1B2VS2RE Toggle Switch, a reliable and versatile component for your electronic projects. This RoHS-compliant switch, also known as T131024, is designed for through-hole mounting, ensuring secure installation. With a low amperage rating of .4 VA, it is ideal for various applications. The Toggle actuator type offers easy operation, while the 3PDT contact configuration ensures efficient connectivity. Rated for 20 VAC and 20 VDC, this switch guarantees reliable performance. Operating smoothly in a wide temperature range from -30 to 85 °C, it is suitable for both indoor and outdoor use. Perfect for professionals and hobbyists alike, the 1003P1T1B2VS2RE Toggle Switch is a must-have in any electronic toolkit.