1003P1T2B1M2QE

Heilind Number:ESW1003P1T2B1M2QE
Manufacturer:E-Switch
Manufacturer Number:1003P1T2B1M2QE
ECAD Model:
3D Model

Description:

1003P1T2B1M2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 1003P1T2B1M2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:3PDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:5.08 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T131058
SKU:ESW1003P1T2B1M2QE

Detailed Description

Introducing the 1003P1T2B1M2QE Toggle Switch, a reliable and high-performance component engineered for seamless panel mounting applications. This RoHS-compliant switch, also known by the part alias T131058, is part of the esteemed 100 series, ensuring top-tier quality and durability. With an amperage rating of 5A and a versatile operating voltage of 28VDC or 120VAC, it offers efficient power control. The Toggle actuator design, with a length of 5.08mm, provides tactile feedback and easy operation. Featuring a 3PDT contact configuration and an On-On switch function, it allows for precise and flexible connectivity. The PC Pin termination type simplifies installation, while its compact Circular panel cut-out of 6.35mm ensures a snug fit. Built to withstand harsh environments, this switch has an operating temperature range of -30 to 85°C, making it suitable for a wide range of applications. Perfect for use in aerospace, marine, industrial, and automotive settings, the 1003P1T2B1M2QE is the ideal choice for demanding toggle switch requirements.