1003P1T2B2M2QE

Heilind Number:ESW1003P1T2B2M2QE
Manufacturer:E-Switch
Manufacturer Number:1003P1T2B2M2QE
ECAD Model:
3D Model

Description:

T131029

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 1003P1T2B2M2QE
Series:100
Amperage:5 A
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:3PDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:5.08 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T131029
SKU:ESW1003P1T2B2M2QE

Detailed Description

Introducing the T131029, a reliable and versatile toggle switch designed for various applications. This RoHS-compliant switch, with SKU 1003P1T2B2M2QE, is part of the 100 series, known for its durability and performance. Featuring a Through Hole mount type, it ensures secure installation. With an amperage rating of 5A and a rated voltage of 28VDC/120VAC, this switch guarantees efficient power control. The Toggle actuator, 5.08mm in length, offers easy operation. Its 3PDT contact configuration and On-On switch function provide flexibility in switching circuits. The PC Pin(s) termination type simplifies connection. Operating smoothly in a wide temperature range of -30 to 85°C, this toggle switch is a dependable choice for your electronic projects. Explore our selection of hi-rel switches in the Products category for more options.