1003P1T2B4M6RE

Heilind Number:ESW1003P1T2B4M6RE
Manufacturer:E-Switch
Manufacturer Number:1003P1T2B4M6RE
ECAD Model:
3D Model

Description:

T131027

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 1003P1T2B4M6RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole, Right Angle
Switch Type:Toggle
Contact Configuration:3PDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:6.86 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T131027
SKU:ESW1003P1T2B4M6RE

Detailed Description

Introducing the T131027 Toggle Switch, a reliable and efficient component for your electronic projects. Featuring a 3PDT contact configuration, this switch allows for versatile On-On switch functions. With a mount type of Through Hole, Right Angle, installation is convenient and secure. The Toggle actuator type ensures easy operation, while the RoHS compliance guarantees environmental responsibility. Rated for 20 VAC and 20 VDC, with an amperage of .4 VA, this switch is suitable for a wide range of applications. Its operating temperature range of -30 to 85 °C ensures durability in various environments. Trust in the T131027 for seamless and dependable performance in your projects.