1003P1T2B4M7QE

Heilind Number:ESW1003P1T2B4M7QE
Manufacturer:E-Switch
Manufacturer Number:1003P1T2B4M7QE
ECAD Model:
3D Model

Description:

T131015

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 1003P1T2B4M7QE
Series:100
Mount Type:Through Hole, Right Angle, Vertical
Amperage:5 A
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:120 VAC, 28 VDC
Actuator Length:6.86 mm
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:3PDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T131015
SKU:ESW1003P1T2B4M7QE

Detailed Description

Introducing the T131015 Toggle Switch, a versatile and reliable component designed for seamless operation in various electronic applications. With a robust construction and RoHS compliance, this switch ensures both performance and environmental responsibility. The three-position, double-pole, double-throw (3PDT) configuration offers enhanced flexibility in controlling circuits, making it ideal for complex systems. The actuator's 6.86mm length allows for easy manual operation, while the option for through-hole, right-angle, or vertical mounting provides adaptability to different PCB layouts. Rated for 5A at 28VDC or 120VAC, the switch guarantees efficient power management. Its operating temperature range of -30 to 85°C ensures reliability even in harsh environments. Trust the T131015 for precision control and durability in your electronic designs.