1003P1T2B4M7RE

Heilind Number:ESW1003P1T2B4M7RE
Manufacturer:E-Switch
Manufacturer Number:1003P1T2B4M7RE
ECAD Model:
3D Model

Description:

T131001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 1003P1T2B4M7RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Toggle
Contact Configuration:3PDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:6.86 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T131001
SKU:ESW1003P1T2B4M7RE

Detailed Description

Introducing the 1003P1T2B4M7RE, also known as the T131001, a versatile and reliable toggle switch designed for a variety of applications. This RoHS-compliant switch, part of the 100 series, offers seamless operation with its through-hole, right angle, and vertical mount options. With a low amperage rating of .4 VA and a durable construction, it ensures optimal performance in demanding environments. Featuring a 3PDT contact configuration and an On-On switch function, it provides precise control. The actuator, measuring 6.86mm in length, offers a comfortable grip for smooth toggling. Rated for 20 VAC and 20 VDC, this switch is suitable for both AC and DC circuits. Its PC pin termination type facilitates easy installation. Operating flawlessly in temperatures ranging from -30 to 85°C, it is a dependable choice for various industrial and electronic applications. Choose the 1003P1T2B4M7RE for quality and efficiency in your designs.