1003P1T5B3M2QE

Heilind Number:ESW1003P1T5B3M2QE
Manufacturer:E-Switch
Manufacturer Number:1003P1T5B3M2QE
ECAD Model:
3D Model

Description:

T131055

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 1003P1T5B3M2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:3PDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:23.12 mm
Switch Function:On-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T131055
SKU:ESW1003P1T5B3M2QE

Detailed Description

Introducing the 1003P1T5B3M2QE Toggle Switch, a versatile and reliable component designed for panel mount applications. Crafted for optimal performance, this switch boasts a RoHS compliance for environmental responsibility. Operating at 5A and offering a 3PDT contact configuration, it ensures efficient connectivity. The Toggle actuator type and On-On switch function provide ease of use, while the durable construction guarantees longevity. With a rated voltage of 28VDC and 120VAC, this switch is suitable for a wide range of electrical systems. Its compact design, featuring a 6.35mm circular panel cut-out diameter, facilitates easy installation. Whether for industrial or commercial use, the 1003P1T5B3M2QE is the perfect choice for seamless control and reliable performance.