1003P2T1B1M2RE

Heilind Number:ESW1003P2T1B1M2RE
Manufacturer:E-Switch
Manufacturer Number:1003P2T1B1M2RE
ECAD Model:
3D Model

Description:

T131038

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 1003P2T1B1M2RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:3PDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T131038
SKU:ESW1003P2T1B1M2RE

Detailed Description

Introducing the 1003P2T1B1M2RE Toggle Switch, part number T131038, designed for precise control and reliability in various applications. This RoHS-compliant switch offers a rated voltage of 20 VAC/20 VDC, making it suitable for both AC and DC circuits. With a panel mount configuration, it ensures easy installation on control panels or equipment. The Toggle actuator type provides tactile feedback, while the 3PDT contact configuration allows for multiple circuit control. Operating smoothly in temperatures ranging from -30 to 85°C, this switch is ideal for use in diverse environments. Its compact design, with a circular panel cut-out diameter of 6.35mm, makes it a space-efficient choice. Trust in the quality and performance of the 1003P2T1B1M2RE Toggle Switch for your switching needs.